Part Details for MPM5001AT0 by Vishay Intertechnologies
Overview of MPM5001AT0 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPM5001AT0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPM5001AT0
|
Avnet Americas | Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM5001AT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 200 |
|
$2.3400 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 100 | 0 |
|
$4.5900 | Buy Now |
DISTI #
MPM5001AT0
|
Avnet Americas | Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM5001AT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 200 |
|
$2.3400 | Buy Now |
DISTI #
MPM5001AT0
|
Avnet Americas | Voltage Divider, 2.5 kOhm, 2.5 kOhm, 1:1, ± 25 ppm/°C, 3-Pin, SOT-23, Surface Mount - Tape and Reel (Alt: MPM5001AT0) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 17 Weeks, 0 Days Container: Reel | 200 |
|
$2.3400 | Buy Now |
Part Details for MPM5001AT0
MPM5001AT0 CAD Models
MPM5001AT0 Part Data Attributes:
|
MPM5001AT0
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MPM5001AT0
Vishay Intertechnologies
Array/Network Resistor, Divider, 0.2W, 2500ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0612, SOT-23
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMT, 0612 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 17 Weeks | |
Construction | Epoxy Molded | |
Element Power Dissipation | 0.1 W | |
First Element Resistance | 2500 Ω | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Network Type | DIVIDER | |
Number of Elements | 2 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.905 mm | |
Package Length | 2.86 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SOT-23 | |
Package Width | 2.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Resistance | 2500 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 2500 Ω | |
Surface Mount | YES | |
Temperature Coefficient | 25 ppm/°C | |
Temperature Coefficient Tracking | 2 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | GULL WING | |
Tolerance | 0.1% | |
Working Voltage | 100 V |