-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31W9130
|
Newark | Pressure Sensor, 2.5V, 20/110Kpa, Lga 8/ Reel Rohs Compliant: Yes |Nxp MPL3115A2R1 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.3600 | Buy Now |
DISTI #
61AC0733
|
Newark | Pressure Sensor, Lga-8, Pressure Type:Absolute, Sensitivity, V/P:-, Operating Pressure Min:20Kpa, Operating Pressure Max:110Kpa, Supply Voltage Min:1.95V, Supply Voltage Max:3.6V, Sensor Case Style:Lga, No. Of Pins:8Pins, Msl:- Rohs Compliant: Yes |Nxp MPL3115A2R1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Bristol Electronics | 34 |
|
RFQ | ||
|
Rochester Electronics | MPL3115 - Strain Guage Sensor, Absolute, 2.9Psi Min, 15.95Psi Max, 0.10-0.90V, Rectangular, Surface Mount RoHS: Compliant Status: Obsolete Min Qty: 1 | 23402 |
|
$3.0700 / $3.6100 | Buy Now |
|
NexGen Digital | 11 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 50Kpa~110Kpa LGA-8(3x5) Pressure Sensors ROHS | 1309 |
|
$2.5923 / $4.2364 | Buy Now |
|
LCSC | 50Kpa110Kpa LGA-8(3x5) Pressure Sensors ROHS | 1309 |
|
$2.5130 / $4.3229 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 15000 |
|
$3.4700 / $5.7000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL3115A2R1
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPL3115A2R1
NXP Semiconductors
ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | LGA-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | IT HAS I/O SUPPLY VOLTAGE 1.62 TO 3.6 V | |
Body Breadth | 3 mm | |
Body Height | 1.1 mm | |
Body Length or Diameter | 5 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 24 | |
Operating Current-Max | 0.04 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | I2C INTERFACE | |
Output Range | 0.10-0.90V | |
Output Type | DIGITAL VOLTAGE | |
Package Shape/Style | RECTANGULAR | |
Port Type | HOLE | |
Pressure Range-Max | 15.95 Psi | |
Pressure Range-Min | 2.9 Psi | |
Pressure Sensing Mode | ABSOLUTE | |
Response Time | 1000000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.95 V | |
Surface Mount | YES | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for MPL3115A2R1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPL3115A2R1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPL3115A2 | ABSOLUTE, STRAIN GUAGE PRESSURE SENSOR, 2.9-15.95Psi, 0.10-0.90V, RECTANGULAR, SURFACE MOUNT | NXP Semiconductors | MPL3115A2R1 vs MPL3115A2 |