Part Details for MPL-AL5030-R82 by Monolithic Power Systems
Overview of MPL-AL5030-R82 by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPL-AL5030-R82
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9700
|
Newark | Power Inductor, 820Nh, Shielded, 12.8A, Inductance:820Nh, Rms Current (Irms):12.8A, Inductor Construction:Shielded, Saturation Current (Isat):18A, Product Range:Mpl-Al, Dc Resistance Max:0.0058Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-R82 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1990 |
|
$1.1400 | Buy Now |
DISTI #
1589-MPL-AL5030-R82CT-ND
|
DigiKey | FIXED IND 820NH 12.8A 5 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1974 In Stock |
|
$0.8030 / $1.6100 | Buy Now |
DISTI #
MPL-AL5030-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 12.8 A, Unshielded, 18 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-R82) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MPL-AL5030-R82
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 0.82uH RoHS: Compliant | 0 |
|
$0.8020 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7070 | Buy Now |
DISTI #
MPL-AL5030-R82
|
Avnet Americas | Power Inductor (SMD), 820 nH, ± 20%, 12.8 A, Unshielded, 18 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-R82) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
3501809
|
element14 Asia-Pacific | POWER INDUCTOR, 820NH, SHIELDED, 12.8A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1990 |
|
$0.8119 / $1.7197 | Buy Now |
DISTI #
3501809RL
|
element14 Asia-Pacific | POWER INDUCTOR, 820NH, SHIELDED, 12.8A RoHS: Compliant Min Qty: 50 Container: Reel | 1990 |
|
$0.8119 / $1.2030 | Buy Now |
DISTI #
3501809
|
Farnell | POWER INDUCTOR, 820NH, SHIELDED, 12.8A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 1990 |
|
$0.6923 / $1.2973 | Buy Now |
DISTI #
3501809RL
|
Farnell | POWER INDUCTOR, 820NH, SHIELDED, 12.8A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 1990 |
|
$0.6923 / $1.1227 | Buy Now |
Part Details for MPL-AL5030-R82
MPL-AL5030-R82 CAD Models
MPL-AL5030-R82 Part Data Attributes:
|
MPL-AL5030-R82
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5030-R82
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.005 Ω | |
Inductance-Nom (L) | 0.82 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 12.8 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |