-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9698
|
Newark | Power Inductor, 470Nh, Shielded, 13.6A, Inductance:470Nh, Rms Current (Irms):13.6A, Inductor Construction:Shielded, Saturation Current (Isat):26.5A, Product Range:Mpl-Al, Dc Resistance Max:0.00415Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL5030-R47 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 620 |
|
$1.1400 | Buy Now |
DISTI #
1589-MPL-AL5030-R47CT-ND
|
DigiKey | FIXED IND 470NH 13.6A 3.78 MOHM Min Qty: 2000 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8030 | Buy Now |
DISTI #
MPL-AL5030-R47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 13.6 A, Unshielded, 26.5 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-R47) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
DISTI #
946-MPL-AL5030-R47
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 5030, Inductance value: 0.47uH RoHS: Compliant | 0 |
|
$0.8030 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.7070 | Buy Now |
DISTI #
MPL-AL5030-R47
|
Avnet Americas | Power Inductor (SMD), 470 nH, ± 20%, 13.6 A, Unshielded, 26.5 A, 5.5mm x 5.3mm x 2.9mm - Tape and Reel (Alt: MPL-AL5030-R47) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7420 / $0.9540 | Buy Now |
|
CHIPMALL.COM LIMITED | Package/Enclosure5.50*5.30mm Inductance470nH Current Rating13.6A DC resistance DCR3.78m Ohms | 950 |
|
$1.1851 / $1.7238 | Buy Now |
DISTI #
3501807RL
|
element14 Asia-Pacific | POWER INDUCTOR, 470NH, SHIELDED, 13.6A RoHS: Compliant Min Qty: 50 Container: Reel | 780 |
|
$0.8196 / $1.3290 | Buy Now |
DISTI #
3501807
|
element14 Asia-Pacific | POWER INDUCTOR, 470NH, SHIELDED, 13.6A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 780 |
|
$0.8196 / $1.5210 | Buy Now |
DISTI #
3501807RL
|
Farnell | POWER INDUCTOR, 470NH, SHIELDED, 13.6A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 620 |
|
$0.7715 / $1.0320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL5030-R47
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL5030-R47
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |