-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9697
|
Newark | Power Inductor, 4.7Uh, Shielded, 3.65A, Inductance:4.7Μh, Rms Current (Irms):3.65A, Inductor Construction:Shielded, Saturation Current (Isat):4.2A, Product Range:Mpl-Al, Dc Resistance Max:0.0574Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-4R7 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2205 |
|
$0.9350 / $1.7400 | Buy Now |
DISTI #
1589-MPL-AL4020-4R7CT-ND
|
DigiKey | FIXED IND 4.7UH 3.65A 52.2 MOHM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2432 In Stock |
|
$0.7211 / $1.5500 | Buy Now |
DISTI #
MPL-AL4020-4R7
|
Avnet Americas | Ind High Current Molded 4.7uH 20% 100kHz 3.65A T/R - Tape and Reel (Alt: MPL-AL4020-4R7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MPL-AL4020-4R7
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 4.7uH | 2241 |
|
$0.7210 / $1.5500 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 4.7 uH ±20 % 3.65 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 20Cut Tape/Mini-Reel |
|
$1.1500 / $1.5200 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 4.7 uH ±20 % 3.65 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
DISTI #
MPL-AL4020-4R7
|
Avnet Americas | Ind High Current Molded 4.7uH 20% 100kHz 3.65A T/R - Tape and Reel (Alt: MPL-AL4020-4R7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
3501806
|
element14 Asia-Pacific | POWER INDUCTOR, 4.7UH, SHIELDED, 3.65A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2205 |
|
$0.7457 / $1.6243 | Buy Now |
DISTI #
3501806RL
|
element14 Asia-Pacific | POWER INDUCTOR, 4.7UH, SHIELDED, 3.65A RoHS: Compliant Min Qty: 50 Container: Reel | 2205 |
|
$0.7457 / $1.1518 | Buy Now |
DISTI #
3501806
|
Farnell | POWER INDUCTOR, 4.7UH, SHIELDED, 3.65A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 2205 |
|
$0.7588 / $1.1571 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL4020-4R7
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-4R7
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0522 Ω | |
Inductance-Nom (L) | 4.7 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 3.65 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |