-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9695
|
Newark | Power Inductor, 2.2Uh, Shielded, 5.5A, Inductance:2.2Μh, Rms Current (Irms):5.5A, Inductor Construction:Shielded, Saturation Current (Isat):6.2A, Product Range:Mpl-Al, Dc Resistance Max:0.0237Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-2R2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 11709 |
|
$0.9340 / $1.7400 | Buy Now |
DISTI #
1589-MPL-AL4020-2R2CT-ND
|
DigiKey | FIXED IND 2.2UH 5.5A 21.5MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8200 In Stock |
|
$0.7211 / $1.5500 | Buy Now |
DISTI #
MPL-AL4020-2R2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 5.5 A, Unshielded, 6.2 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: MPL-AL4020-2R2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MPL-AL4020-2R2
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 2.2uH RoHS: Compliant | 2327 |
|
$0.7210 / $1.5500 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 2.2 uH ±20 % 5.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 15Cut Tape/Mini-Reel |
|
$1.1500 / $1.5200 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 2.2 uH ±20 % 5.5 A Surface Mount Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
DISTI #
MPL-AL4020-2R2
|
Avnet Americas | Power Inductor (SMD), 2.2 uH, ± 20%, 5.5 A, Unshielded, 6.2 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: MPL-AL4020-2R2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
3501804
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 5.5A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 11709 |
|
$0.7463 / $1.6255 | Buy Now |
DISTI #
3501804RL
|
element14 Asia-Pacific | POWER INDUCTOR, 2.2UH, SHIELDED, 5.5A RoHS: Compliant Min Qty: 50 Container: Reel | 11709 |
|
$0.7463 / $1.1527 | Buy Now |
DISTI #
3501804RL
|
Farnell | POWER INDUCTOR, 2.2UH, SHIELDED, 5.5A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 11709 |
|
$0.5568 / $0.7035 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL4020-2R2
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-2R2
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0215 Ω | |
Inductance-Nom (L) | 2.2 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 5.5 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |