-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
GENERAL PURPOSE INDUCTOR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9693
|
Newark | Power Inductor, 1.2Uh, Shielded, 7.4A, Inductance:1.2Μh, Rms Current (Irms):7.4A, Inductor Construction:Shielded, Saturation Current (Isat):7.5A, Product Range:Mpl-Al, Dc Resistance Max:0.0135Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-1R2 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2680 |
|
$0.9350 / $1.7400 | Buy Now |
DISTI #
1589-MPL-AL4020-1R2CT-ND
|
DigiKey | FIXED IND 1.2UH 7.4A 12.2MOHM SM Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2235 In Stock |
|
$0.7469 / $1.5500 | Buy Now |
DISTI #
MPL-AL4020-1R2
|
Avnet Americas | Power Inductor (SMD), 1.2 µH, 7.4 A, Shielded, 7.5 A, MPL-AL - Tape and Reel (Alt: MPL-AL4020-1R2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MPL-AL4020-1R2
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1.2uH | 2670 |
|
$0.7460 / $1.5500 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.6800 | Buy Now |
DISTI #
MPL-AL4020-1R2
|
Avnet Americas | Power Inductor (SMD), 1.2 µH, 7.4 A, Shielded, 7.5 A, MPL-AL - Tape and Reel (Alt: MPL-AL4020-1R2) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
3501801
|
element14 Asia-Pacific | POWER INDUCTOR, 1.2UH, SHIELDED, 7.4A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2680 |
|
$0.7243 / $1.0558 | Buy Now |
DISTI #
3501801RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1.2UH, SHIELDED, 7.4A RoHS: Compliant Min Qty: 100 Container: Reel | 2680 |
|
$0.7243 / $0.8490 | Buy Now |
DISTI #
3501801
|
Farnell | POWER INDUCTOR, 1.2UH, SHIELDED, 7.4A RoHS: Compliant Min Qty: 5 Lead time: 24 Weeks, 1 Days Container: Cut Tape | 2680 |
|
$0.5748 / $0.9254 | Buy Now |
DISTI #
3501801RL
|
Farnell | POWER INDUCTOR, 1.2UH, SHIELDED, 7.4A RoHS: Compliant Min Qty: 50 Lead time: 24 Weeks, 1 Days Container: Reel | 2680 |
|
$0.5748 / $0.7025 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MPL-AL4020-1R2
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-1R2
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Inductor Type | GENERAL PURPOSE INDUCTOR |