Part Details for MPL-AL4020-1R0 by Monolithic Power Systems
Overview of MPL-AL4020-1R0 by Monolithic Power Systems
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MPL-AL4020-1R0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AH9692
|
Newark | Power Inductor, 1Uh, Shielded, 7.9A, Inductance:1Μh, Rms Current (Irms):7.9A, Inductor Construction:Shielded, Saturation Current (Isat):8.6A, Product Range:Mpl-Al, Dc Resistance Max:0.0118Ohm, Inductance Tolerance:± 20% Rohs Compliant: Yes |Monolithic Power Systems (Mps) MPL-AL4020-1R0 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2805 |
|
$1.1000 | Buy Now |
DISTI #
1589-MPL-AL4020-1R0CT-ND
|
DigiKey | FIXED IND 1UH 7.9A 10.1 MOHM SMD Min Qty: 1 Lead time: 19 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7469 / $1.5500 | Buy Now |
DISTI #
MPL-AL4020-1R0
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 7.9 A, Unshielded, 8.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: MPL-AL4020-1R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
946-MPL-AL4020-1R0
|
Mouser Electronics | Power Inductors - SMD Low Resistance Series, size dimension: 4020, Inductance value: 1uH RoHS: Compliant | 2845 |
|
$0.7460 / $1.5300 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 8Cut Tape/Mini-Reel |
|
$1.1500 / $1.5200 | Buy Now |
|
Future Electronics | MPL-AL4020 Series 1 uH ±20 % 7.9 A Surface Mount Low-Resistance Molded Inductor RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.7300 | Buy Now |
DISTI #
MPL-AL4020-1R0
|
Avnet Americas | Power Inductor (SMD), 1 uH, ± 20%, 7.9 A, Unshielded, 8.6 A, 4.1mm x 4.1mm x 1.9mm - Tape and Reel (Alt: MPL-AL4020-1R0) RoHS: Not Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 23 Weeks, 0 Days Container: Reel | 0 |
|
$0.7140 / $0.9180 | Buy Now |
DISTI #
MPL-AL4020-1R0
|
Avnet Silica | Power Inductor (SMD), 1 uH, � 20%, 7.9 A, Unshielded, 8.6 A, 4.1mm x 4.1mm x 1.9mm (Alt: MPL-AL4020-1R0) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 3 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3501800
|
element14 Asia-Pacific | POWER INDUCTOR, 1UH, SHIELDED, 7.9A RoHS: Compliant Min Qty: 5 Container: Cut Tape | 2805 |
|
$0.7240 / $1.3949 | Buy Now |
DISTI #
3501800RL
|
element14 Asia-Pacific | POWER INDUCTOR, 1UH, SHIELDED, 7.9A RoHS: Compliant Min Qty: 100 Container: Reel | 2805 |
|
$0.7240 / $1.0997 | Buy Now |
Part Details for MPL-AL4020-1R0
MPL-AL4020-1R0 CAD Models
MPL-AL4020-1R0 Part Data Attributes:
|
MPL-AL4020-1R0
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MPL-AL4020-1R0
Monolithic Power Systems
GENERAL PURPOSE INDUCTOR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 23 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Construction | Rectangular | |
DC Resistance | 0.0101 Ω | |
Inductance-Nom (L) | 1 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Package Style | SMT | |
Packing Method | Bulk | |
Rated Current-Max | 7.9 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | ONE SURFACE |