Part Details for MPJK-1N-4.00-1.8-50-C by SPC Multicomp
Overview of MPJK-1N-4.00-1.8-50-C by SPC Multicomp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPJK-1N-4.00-1.8-50-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK9158
|
Newark | Xtal, 4Mhz, 15Pf, Smd, 2Mm X 1.6Mm Rohs Compliant: Yes |Multicomp Pro MPJK-1N-4.00-1.8-50-C Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.8460 | Buy Now |
DISTI #
4308588RL
|
element14 Asia-Pacific | XTAL, 4MHZ, 15PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 50 Container: Reel | 3000 |
|
$0.7858 / $1.0378 | Buy Now |
DISTI #
4308588
|
element14 Asia-Pacific | XTAL, 4MHZ, 15PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Container: Cut Tape | 3000 |
|
$0.7858 / $1.2305 | Buy Now |
DISTI #
4308588RL
|
Farnell | XTAL, 4MHZ, 15PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 50 Lead time: 11 Weeks, 1 Days Container: Reel | 3000 |
|
$0.6989 / $0.9649 | Buy Now |
DISTI #
4308588
|
Farnell | XTAL, 4MHZ, 15PF, SMD, 2MM X 1.6MM RoHS: Compliant Min Qty: 5 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 3000 |
|
$0.6989 / $1.1883 | Buy Now |