Part Details for MPH04-12D12 by P-DUKE
Overview of MPH04-12D12 by P-DUKE
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPH04-12D12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | DC-DC Converter - 4W - Vout: ±12 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP RoHS: Compliant | 86 Factory Stock |
|
$30.8000 / $34.2900 | Buy Now |
|
Master Electronics | DC-DC Converter - 4W - Vout: ±12 VDC - Vin: 9 to 18 VDC - PCB Mount - Remote On/Off - DIP RoHS: Compliant | 86 Factory Stock |
|
$30.8000 / $34.2900 | Buy Now |
|
South Electronics | MPH04-12D12 | 86 |
|
RFQ |