Part Details for MPG302B by APEM Inc
Overview of MPG302B by APEM Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Automotive
Price & Stock for MPG302B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MPG302B-ND
|
DigiKey | SW PIANO DIP DPST 0.025A 24V Min Qty: 1012 Lead time: 22 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.1513 | Buy Now |
DISTI #
642-MPG302B
|
Mouser Electronics | DIP Switches / SIP Switches 2POS DPST 0.025A 24VDC RoHS: Compliant | 890 |
|
$2.0000 / $3.6300 | Buy Now |
DISTI #
75005068
|
RS | TRANSFER DIP SWITCH MPG | APEM Components MPG302B Min Qty: 1012 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1000 | RFQ |
|
Onlinecomponents.com | Switch DIP N.O./N.C. SPDT 2 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
966 In Stock |
|
$1.7400 / $2.4000 | Buy Now |
DISTI #
51536267
|
Verical | Switch DIP OFF ON SPDT 2 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube Min Qty: 44 Package Multiple: 44 Date Code: 1502 | Americas - 924 |
|
$2.6098 / $3.1788 | Buy Now |
|
Master Electronics | Switch DIP N.O./N.C. SPDT 2 Piano 0.025A 24VDC PC Pins 3000Cycles 2.54mm Thru-Hole Tube RoHS: Compliant |
966 In Stock |
|
$1.7400 / $2.4000 | Buy Now |
Part Details for MPG302B
MPG302B CAD Models
MPG302B Part Data Attributes:
|
MPG302B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPG302B
APEM Inc
Piano Dip Switch, 2 Switches, SPDT, On-off, Momentary, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | Apem | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7 mm | |
Body Height | 9.68 mm | |
Body Length or Diameter | 11.7 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | .025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 8 | |
Packing Method | TUBE | |
Sealing | EPOXY TERMINAL SEALED | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |