Part Details for MPG201AT by APEM Inc
Overview of MPG201AT by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG201AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J4128
|
Newark | Piano Switch, straight, dpst, on-Off, number Of Positions:1,pc Tail Terminal, pcb Hole Count:4 Rohs Compliant: Yes |Apem MPG201AT Min Qty: 1027 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2900 | Buy Now |
DISTI #
642-MPG201AT
|
Mouser Electronics | DIP Switches / SIP Switches TRANSFER DIP SWITCH MPG | 0 |
|
$1.8800 | Order Now |
DISTI #
75005066
|
RS | TRANSFER DIP SWITCH MPG | APEM Components MPG201AT Min Qty: 1027 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
Part Details for MPG201AT
MPG201AT CAD Models
MPG201AT Part Data Attributes:
|
MPG201AT
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPG201AT
APEM Inc
Piano Dip Switch, 1 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7028 mm | |
Body Height | 9.6774 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for MPG201AT
This table gives cross-reference parts and alternative options found for MPG201AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG201AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAP1104R | Piano Dip Switch, 4 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | MPG201AT vs KAP1104R |
DPG-303-BTZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201AT vs DPG-303-BTZ |
DPS-103-BZ | Piano Dip Switch, 3 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201AT vs DPS-103-BZ |
KAP1109W | Piano Dip Switch, 9 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | MPG201AT vs KAP1109W |
ADPA05SA | PIANO SWITCH,STRAIGHT,5,SURFACE MOUNT TERMINAL | TE Connectivity | MPG201AT vs ADPA05SA |
AD-EPG104-A-T | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ASSMANN WSW components GmbH | MPG201AT vs AD-EPG104-A-T |
DPG-204-AZ | Piano Dip Switch, 4 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201AT vs DPG-204-AZ |
3-435668-1 | SLIDE DIP SWITCH-11SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | MPG201AT vs 3-435668-1 |
MPG201B | Piano Dip Switch, 1 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MPG201AT vs MPG201B |
DPG-302-BTZ | Piano Dip Switch, 2 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201AT vs DPG-302-BTZ |