Part Details for MPG201A by APEM Inc
Overview of MPG201A by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MPG201A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-MPG201A
|
Mouser Electronics | DIP Switches / SIP Switches TRANSFER DIP SWITCH MPG | 0 |
|
$1.7800 / $4.0200 | Order Now |
DISTI #
75005065
|
RS | TRANSFER DIP SWITCH MPG | APEM Components MPG201A Min Qty: 1 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 | RFQ |
|
Onlinecomponents.com | 0 |
|
$1.2400 / $3.2700 | Buy Now | |
|
Master Electronics | 0 |
|
$1.2400 / $3.2700 | Buy Now |
Part Details for MPG201A
MPG201A CAD Models
MPG201A Part Data Attributes:
|
MPG201A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MPG201A
APEM Inc
Piano Dip Switch, 1 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.65 | |
Actuator Angle | ||
Actuator Length | 0.079 inch | |
Actuator Material | POLYAMIDE | |
Actuator Type | PIANO | |
Additional Feature | UL94V-0 MATERIALS USED | |
Body Breadth | 9.7028 mm | |
Body Height | 9.6774 mm | |
Body Length or Diameter | 6.7056 mm | |
Center Contact Material | BRASS | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.025 A | |
Contact (DC) Max Rating R Load | 0.025A@24VDC | |
Contact Function | ON-OFF | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VDC V | |
Electrical Life | 2000 Cycle(s) | |
End Contact Material | BRASS | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Switch Sections | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
PCB Hole Count | 4 | |
Sealing | EPOXY | |
Solderability | WAVE | |
Surface Mount | NO | |
Switch Action | MAINTAINED | |
Switch Function | DPST | |
Switch Type | PIANO DIP SWITCH | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Length | 0.118 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER | |
Washability | ULTRASONIC |
Alternate Parts for MPG201A
This table gives cross-reference parts and alternative options found for MPG201A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPG201A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KAP1104R | Piano Dip Switch, 4 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | MPG201A vs KAP1104R |
DPG-303-BTZ | Piano Dip Switch, 3 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201A vs DPG-303-BTZ |
DPS-103-BZ | Piano Dip Switch, 3 Switches, SPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201A vs DPS-103-BZ |
KAP1109W | Piano Dip Switch, 9 Switches, SPST, Off-(on), Momentary, 0.1A, 50VDC, 18 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | MPG201A vs KAP1109W |
ADPA05SA | PIANO SWITCH,STRAIGHT,5,SURFACE MOUNT TERMINAL | TE Connectivity | MPG201A vs ADPA05SA |
AD-EPG104-A-T | Piano Dip Switch, 4 Switches, SPST, On-off, Vertical, 0.025A, 24VDC, 8 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | ASSMANN WSW components GmbH | MPG201A vs AD-EPG104-A-T |
DPG-204-AZ | Piano Dip Switch, 4 Switches, DPST, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201A vs DPG-204-AZ |
3-435668-1 | SLIDE DIP SWITCH-11SWITCHES, SPST, LATCHED,THROUGH HOLE-STRAIGHT | TE Connectivity | MPG201A vs 3-435668-1 |
MPG201B | Piano Dip Switch, 1 Switches, DPST, On-off, Maintained, 0.025A, 24VDC, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight | APEM Inc | MPG201A vs MPG201B |
DPG-302-BTZ | Piano Dip Switch, 2 Switches, SPDT, Off-on, Vertical, 0.025A, 24VDC, Solder Terminal, Through Hole-straight | E-tec Interconnect Ltd | MPG201A vs DPG-302-BTZ |