Part Details for MPF100TS-1FCSG325I by Microchip Technology Inc
Overview of MPF100TS-1FCSG325I by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Robotics and Drones
Price & Stock for MPF100TS-1FCSG325I
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6976
|
Newark | Polarfire Mid-Range Fpga, 109Kles 325 Tfbga 11X11X1.35Mm Tray Rohs Compliant: Yes |Microchip MPF100TS-1FCSG325I Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$339.4900 / $402.5400 | Buy Now |
DISTI #
MPF100TS-1FCSG325I-ND
|
DigiKey | IC FPGA 170 I/O 325FPGA Min Qty: 2 Lead time: 6 Weeks Container: Tray | Temporarily Out of Stock |
|
$375.7112 / $402.5400 | Buy Now |
DISTI #
MPF100TS-1FCSG325I
|
Avnet Americas | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 325-Ball BGA Tray - Trays (Alt: MPF100TS-1FCSG325I) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$370.7600 / $402.5400 | Buy Now |
DISTI #
494-MPF100TS1FCSG325
|
Mouser Electronics | FPGA - Field Programmable Gate Array 7.8Mb 4 TransCh 250Mbps-12.7Gbps RoHS: Compliant | 0 |
|
$402.5400 | Order Now |
DISTI #
MPF100TS-1FCSG325I
|
Microchip Technology Inc | PolarFire Mid-Range FPGA, 109KLEs, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$199.8400 / $402.5400 | Buy Now |
|
Future Electronics | MPF Series 284 I/O Lines SMT PolarFire™ Non-Volatile FPGA - Flip Chip 325 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 0Tray |
|
$493.1200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$345.9100 / $375.2100 | Buy Now | |
DISTI #
MPF100TS-1FCSG325I
|
Avnet Americas | FPGA MPF100T 109000 Logic Elements 28nm Technology 1V 325-Ball BGA Tray - Trays (Alt: MPF100TS-1FCSG325I) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Tray | 0 |
|
$370.7600 / $402.5400 | Buy Now |
|
NAC | MPF100TS-1FCSG325I RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$343.6300 / $402.5400 | Buy Now |
|
Master Electronics | 0 |
|
$345.9100 / $375.2100 | Buy Now |
Part Details for MPF100TS-1FCSG325I
MPF100TS-1FCSG325I CAD Models
MPF100TS-1FCSG325I Part Data Attributes:
|
MPF100TS-1FCSG325I
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MPF100TS-1FCSG325I
Microchip Technology Inc
Field Programmable Gate Array, CMOS, PBGA325
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | BGA-325 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Additional Feature | IT ALSO OPERATES AT 1.05 NOMINAL SUPPLY | |
JESD-30 Code | S-PBGA-B325 | |
Length | 11 mm | |
Number of Inputs | 170 | |
Number of Outputs | 170 | |
Number of Terminals | 325 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA325,21X21,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Programmable Logic Type | FIELD PROGRAMMABLE GATE ARRAY | |
Seated Height-Max | 1.45 mm | |
Supply Voltage-Max | 1.03 V | |
Supply Voltage-Min | 0.97 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Width | 11 mm |