Part Details for MPC8315CVRAFDA by NXP Semiconductors
Overview of MPC8315CVRAFDA by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Agriculture Technology
Electronic Manufacturing
Robotics and Drones
Price & Stock for MPC8315CVRAFDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40P5248
|
Newark | Powerquicc, 32 Bit Power Arch Soc, 333Mhz, Ddr1/2, Pci/Pcie, Gbe, Usb ,tdm, Sata, -40 To 105C, Rev 1/ Tray Rohs Compliant: Yes |Nxp MPC8315CVRAFDA Min Qty: 36 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.9600 / $51.6200 | Buy Now |
DISTI #
MPC8315CVRAFDA-ND
|
DigiKey | IC MPU MPC83XX 333MHZ 620HBGA Min Qty: 36 Lead time: 52 Weeks Container: Tray | Temporarily Out of Stock |
|
$57.3136 | Buy Now |
DISTI #
MPC8315CVRAFDA
|
Avnet Americas | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray - Trays (Alt: MPC8315CVRAFDA) RoHS: Compliant Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks, 0 Days Container: Tray | 0 |
|
$45.3969 / $52.3529 | Buy Now |
DISTI #
841-MPC8315CVRAFDA
|
Mouser Electronics | Microprocessors - MPU NON-ENCRYPT RoHS: Compliant | 39 |
|
$53.3800 / $70.1400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 72 Package Multiple: 36 Lead time: 52 Weeks Container: Tray | 0Tray |
|
$45.7700 | Buy Now |
DISTI #
MPC8315CVRAFDA
|
Avnet Silica | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray (Alt: MPC8315CVRAFDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MPC8315CVRAFDA
|
EBV Elektronik | MPU MPC83xx RISC 32-Bit 90nm 50MHz 620-Pin TEBGA II Tray (Alt: MPC8315CVRAFDA) RoHS: Compliant Min Qty: 36 Package Multiple: 36 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 8 |
|
RFQ |
Part Details for MPC8315CVRAFDA
MPC8315CVRAFDA CAD Models
MPC8315CVRAFDA Part Data Attributes
|
MPC8315CVRAFDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8315CVRAFDA
NXP Semiconductors
32-BIT, 333MHz, MICROPROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V I/O SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 66.67 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B620 | |
JESD-609 Code | e2 | |
Length | 29 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 620 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Equivalence Code | BGA620,28X28,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.46 mm | |
Speed | 333 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 29 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |