Part Details for MPC8308CVMAGDA by NXP Semiconductors
Overview of MPC8308CVMAGDA by NXP Semiconductors
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Industrial Automation
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MPC8308CVMAGDA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42AC0002
|
Newark | Mcu, 32Bit, Power, 400Mhz, Mapbga-473, Product Range:Powerquicc Family Powerquicc Ii Pro Series Microprocessors, Mpu Core Size:32Bit, Program Memory Size:-, No. Of Pins:473Pins, Mpu Case Style:Mapbga, Supply Voltage Min:-, Supply Rohs Compliant: Yes |Nxp MPC8308CVMAGDA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$28.7400 / $42.2200 | Buy Now |
DISTI #
85AK9007
|
Newark | Powerquicc, Power Architecture Soc 400Mhz, Ddr2, Pcie, Gbe, Usb, -40 To 105C, Rev 1.1/ Tray Rohs Compliant: Yes |Nxp MPC8308CVMAGDA Min Qty: 420 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.5500 | Buy Now |
DISTI #
MPC8308CVMAGDA
|
Avnet Americas | MPU PowerQUICC II Pro RISC 32-Bit 400MHz 1V 473-Pin MAPBGA Brick - Trays (Alt: MPC8308CVMAGDA) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Tray | 0 |
|
$21.4648 / $24.7537 | Buy Now |
DISTI #
MPC8308CVMAGDA
|
Avnet Americas | MPU PowerQUICC II Pro RISC 32-Bit 400MHz 1V 473-Pin MAPBGA Brick - Trays (Alt: MPC8308CVMAGDA) RoHS: Compliant Min Qty: 420 Package Multiple: 1 Container: Tray | 0 |
|
$21.4648 / $24.7537 | Buy Now |
DISTI #
2450452
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$31.1831 / $45.8115 | Buy Now |
DISTI #
2450452
|
Farnell | MCU, 32BIT, POWER, 400MHZ, MAPBGA-473 RoHS: Compliant Min Qty: 1 Lead time: 50 Weeks, 0 Days Container: Each | 0 |
|
$29.9825 / $43.7463 | Buy Now |
|
MacroQuest Electronics | ISO 9001: 2015, ISO 14001:2015, ISO 45001:2018 | 619 |
|
$68.5700 / $85.7100 | Buy Now |
Part Details for MPC8308CVMAGDA
MPC8308CVMAGDA CAD Models
MPC8308CVMAGDA Part Data Attributes:
|
MPC8308CVMAGDA
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MPC8308CVMAGDA
NXP Semiconductors
RISC MICROCONTROLLER, PBGA473
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MAPBGA-473 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Bit Size | 32 | |
Boundary Scan | YES | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B473 | |
JESD-609 Code | e2 | |
Length | 19 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 4 | |
Number of Terminals | 473 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA473,23X23,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.54 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.05 V | |
Supply Voltage-Min | 0.95 V | |
Supply Voltage-Nom | 1 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver (Sn/Ag) | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 19 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |