Part Details for MPC8250AVRIHBC by Freescale Semiconductor
Overview of MPC8250AVRIHBC by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC8250AVRIHBC
MPC8250AVRIHBC CAD Models
MPC8250AVRIHBC Part Data Attributes:
|
MPC8250AVRIHBC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC8250AVRIHBC
Freescale Semiconductor
32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, PLASTIC, BGA-516
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, PLASTIC, BGA-516 | |
Pin Count | 516 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B516 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 516 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA516,26X26,40 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 245 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.55 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 1.9 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MPC8250AVRIHBC
This table gives cross-reference parts and alternative options found for MPC8250AVRIHBC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC8250AVRIHBC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8250ACVRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250AVRIHBC vs MPC8250ACVRMIBX |
MPC8275CVRMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250AVRIHBC vs MPC8275CVRMIBX |
MPC8247VRTMFX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250AVRIHBC vs MPC8247VRTMFX |
MPC8250AZQMIBX | 32-BIT, 266MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250AVRIHBC vs MPC8250AZQMIBX |
MPC5123YVY400BR | RISC PROCESSOR, PBGA516, 27 X 27 MM, ROHS COMPLIANT, PLASTIC, TFBGA-516 | Freescale Semiconductor | MPC8250AVRIHBC vs MPC5123YVY400BR |
MPC8270CZQTPEX | 32-BIT, 400MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250AVRIHBC vs MPC8270CZQTPEX |
MPC8270CVRKHBX | 32-BIT, 233MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250AVRIHBC vs MPC8270CVRKHBX |
MPC8250ACZQIHBC | 32-BIT, 200MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 1.25 MM HEIGHT, 1 MM PITCH, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250AVRIHBC vs MPC8250ACZQIHBC |
MPC8275VRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516, 27 X 27 MM, 2.25 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, BGA-516 | Freescale Semiconductor | MPC8250AVRIHBC vs MPC8275VRUPEX |
MPC8275CVRUPEX | 32-BIT, 450MHz, RISC PROCESSOR, PBGA516 | NXP Semiconductors | MPC8250AVRIHBC vs MPC8275CVRUPEX |