Part Details for MPC555LFMZP40 by Rochester Electronics LLC
Overview of MPC555LFMZP40 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MPC555LFMZP40
MPC555LFMZP40 CAD Models
MPC555LFMZP40 Part Data Attributes:
|
MPC555LFMZP40
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MPC555LFMZP40
Rochester Electronics LLC
32-BIT, RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 272 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO REQUIRES 5V SUPPLY | |
Bit Size | 32 | |
JESD-30 Code | S-PBGA-B272 | |
Length | 27 mm | |
Number of Terminals | 272 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for MPC555LFMZP40
This table gives cross-reference parts and alternative options found for MPC555LFMZP40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC555LFMZP40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC555LFMZP40 | 32-BIT, RISC MICROCONTROLLER, PBGA272, PLASTIC, BGA-272 | Motorola Mobility LLC | MPC555LFMZP40 vs MPC555LFMZP40 |
MPC555LFMZP40 | MPC500 32-bit MCU, PowerPC core, 448KB Flash, 40MHz, PBGA 272 | Freescale Semiconductor | MPC555LFMZP40 vs MPC555LFMZP40 |