Part Details for MPC5200CVR400BR2 by Freescale Semiconductor
Overview of MPC5200CVR400BR2 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Part Details for MPC5200CVR400BR2
MPC5200CVR400BR2 CAD Models
MPC5200CVR400BR2 Part Data Attributes:
|
MPC5200CVR400BR2
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MPC5200CVR400BR2
Freescale Semiconductor
HABANERO INDUS - PBFREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 27 X 27 MM, 1.27 MM PITCH, ROHS COMPLIANT, PLASTIC, BGA-272 | |
Pin Count | 272 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 32 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 35 MHz | |
External Data Bus Width | 32 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B272 | |
JESD-609 Code | e1 | |
Length | 27 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 272 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA272,20X20,50 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Speed | 400 MHz | |
Supply Voltage-Max | 1.58 V | |
Supply Voltage-Min | 1.42 V | |
Supply Voltage-Nom | 1.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 27 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MPC5200CVR400BR2
This table gives cross-reference parts and alternative options found for MPC5200CVR400BR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MPC5200CVR400BR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
IDT79RV5000267BS | RISC Microprocessor, 64-Bit, 267MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | MPC5200CVR400BR2 vs IDT79RV5000267BS |
NR5000LBG-180 | RISC Microprocessor, 64-Bit, 180MHz, MOS, PBGA272, BGA-272 | NKK Switches | MPC5200CVR400BR2 vs NR5000LBG-180 |
UPD30550F2-300-NN1 | IC,MICROPROCESSOR,64-BIT,CMOS,BGA,272PIN,PLASTIC | Renesas Electronics Corporation | MPC5200CVR400BR2 vs UPD30550F2-300-NN1 |
79RV5000180BS272 | RISC Microprocessor, 64-Bit, 180MHz, PBGA272, SBGA-272 | Integrated Device Technology Inc | MPC5200CVR400BR2 vs 79RV5000180BS272 |
UPD30500AS2-266 | RISC Microprocessor, 64-Bit, 266MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | MPC5200CVR400BR2 vs UPD30500AS2-266 |
UPD30500BS2-300 | RISC Microprocessor, 64-Bit, 300MHz, MOS, PBGA272, 29 X 29 MM, PLASTIC, BGA-272 | NEC Electronics Group | MPC5200CVR400BR2 vs UPD30500BS2-300 |
IDT79RV5000-200BS | RISC Microprocessor, 64-Bit, 200MHz, CMOS, PBGA272, SBGA-272 | Integrated Device Technology Inc | MPC5200CVR400BR2 vs IDT79RV5000-200BS |
MPC5200CBV266B | 266 MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, HALIDE FREE, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200CVR400BR2 vs MPC5200CBV266B |
STP1100BGA-100 | RISC Microprocessor, 32-Bit, 100MHz, CMOS, PBGA272, PLASTIC, BGA-272 | Sun Microsystems Inc | MPC5200CVR400BR2 vs STP1100BGA-100 |
SPC5200CBV400R2 | 400MHz, MICROPROCESSOR, PBGA272, 27 X 27 MM, 1.27 MM PITCH, PLASTIC, BGA-272 | Freescale Semiconductor | MPC5200CVR400BR2 vs SPC5200CBV400R2 |