-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1693-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 12QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2794 In Stock |
|
$0.4395 / $1.1300 | Buy Now |
DISTI #
MP5077GG-Z
|
Avnet Americas | Power Switch 7A 12-Pin QFN T/R - Tape and Reel (Alt: MP5077GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.4760 / $0.6120 | Buy Now |
DISTI #
946-MP5077GG-Z
|
Mouser Electronics | Power Switch ICs - Power Distribution 5.5V, 7.5A, Switch w/ Current Limit RoHS: Compliant | 1219 |
|
$0.4390 / $1.1200 | Buy Now |
|
Future Electronics | IC LOAD SWITCH 5.5V 7A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Future Electronics | IC LOAD SWITCH 5.5V 7A RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.4500 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 127453 |
|
RFQ | |
DISTI #
MP5077GG-Z
|
Avnet Silica | Power Switch 7A 12-Pin QFN T/R (Alt: MP5077GG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP5077GG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5077GG-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | VQCCN, LCC12,.08SQ,16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC12,.08SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 0.5 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MP5077GG-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP5077GG-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS650244IRHBRQ1 | Automotive 1.5V to 6.5V, 3 buck & 3 LDO Power Management IC 32-VQFN -40 to 125 | Texas Instruments | MP5077GG-Z vs TPS650244IRHBRQ1 |
TPS650244RHBRG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | MP5077GG-Z vs TPS650244RHBRG4 |
TPS650244RHBTG4 | 2-CHANNEL POWER SUPPLY SUPPORT CKT, PQCC32, 5 X 5 MM, GREEN, PLASTIC, QFN-32 | Texas Instruments | MP5077GG-Z vs TPS650244RHBTG4 |
TPS650244RHBR | 6-channel Power Management IC (PMIC) for single cell Li-ion systems 32-VQFN -40 to 85 | Texas Instruments | MP5077GG-Z vs TPS650244RHBR |