Datasheets
MP5016HGQH by: Monolithic Power Systems

Buffer/Inverter Based Peripheral Driver,

Part Details for MP5016HGQH by Monolithic Power Systems

Overview of MP5016HGQH by Monolithic Power Systems

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics

Price & Stock for MP5016HGQH

Part # Distributor Description Stock Price Buy
Symmetry Electronics 2.7 - 22V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking Min Qty: 1 0
  • 1 $1.0500
  • 20 $0.9700
  • 50 $0.9000
  • 500 $0.8400
$0.8400 / $1.0500 Buy Now

Part Details for MP5016HGQH

MP5016HGQH CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP5016HGQH Part Data Attributes

MP5016HGQH Monolithic Power Systems
Buy Now Datasheet
Compare Parts:
MP5016HGQH Monolithic Power Systems Buffer/Inverter Based Peripheral Driver,
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MONOLITHIC POWER SYSTEMS INC
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Adjustable Threshold YES
Analog IC - Other Type POWER SUPPLY SUPPORT CIRCUIT
JESD-30 Code R-XQCC-N10
Length 2 mm
Number of Channels 1
Number of Functions 1
Number of Terminals 10
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code VQCCN
Package Equivalence Code LCC10,.06X.08,20
Package Shape RECTANGULAR
Package Style CHIP CARRIER, VERY THIN PROFILE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Seated Height-Max 1 mm
Supply Voltage-Max (Vsup) 22 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Temperature Grade AUTOMOTIVE
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Threshold Voltage-Nom +2V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 1.5 mm

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP5016HGQH by Monolithic Power Systems.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP5016HGQH by Monolithic Power Systems

  • Please alert me when MP5016HGQH inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MP5016HGQH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP5016HGQH to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MP5016HGQH alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP5016HGQH.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP5016HGQH by Monolithic Power Systems

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: