-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1691-1-ND
|
DigiKey | IC PWR LMT SWITCH N-CH 1:1 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Tape & Reel (TR), Cut Tape (CT) | Temporarily Out of Stock |
|
$0.6205 / $1.6000 | Buy Now |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
946-MP5016HGQH-Z
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7 - 22V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking RoHS: Compliant | 435 |
|
$0.6200 / $1.6000 | Buy Now |
|
Future Electronics | 2.7 - 22V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6300 | Buy Now |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
|
Ameya Holding Limited | 2.7 - 22V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block | 5226 |
|
RFQ | |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
DISTI #
MP5016HGQH-Z
|
Avnet Americas | Power Load Distribution Switch IC, High Side, 1 Channel, 22 V, 2.5 A, 43 Milliohms, 10 Pins, QFN - Tape and Reel (Alt: MP5016HGQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6720 / $0.8640 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP5016HGQH-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5016HGQH-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 22 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2V | |
Width | 1.5 mm |