-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Buffer/Inverter Based Peripheral Driver,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1690-1-ND
|
DigiKey | IC PWR LMT SWITCH N-CH 1:1 10QFN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
16609 In Stock |
|
$0.5947 / $1.5300 | Buy Now |
DISTI #
MP5016GQH-Z
|
Avnet Americas | Current Limit Switch with Over Voltage Clamp and Reverse Blocking 2.7 to 15V 0.7 to 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
946-MP5016GQH-Z
|
Mouser Electronics | Hot Swap Voltage Controllers 2.7 - 15V, 0.7 - 5A, Current Limit Switch with Over-Voltage Clamp and Reverse Blocking RoHS: Compliant | 2068 |
|
$0.5940 / $1.5300 | Buy Now |
|
Future Electronics | 2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 365Cut Tape/Mini-Reel |
|
$0.9650 / $1.3000 | Buy Now |
|
Future Electronics | 2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
|
Future Electronics | 2.7 - 15V, 0.7 - 5A, Curr Limit Switch with Over-Voltage Clamp and Rev Block RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.5950 | Buy Now |
DISTI #
MP5016GQH-Z
|
Avnet Americas | Current Limit Switch with Over Voltage Clamp and Reverse Blocking 2.7 to 15V 0.7 to 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
DISTI #
MP5016GQH-Z
|
Avnet Americas | Current Limit Switch with Over Voltage Clamp and Reverse Blocking 2.7 to 15V 0.7 to 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5016GQH-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.6440 / $0.8280 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 38566 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP5016GQH-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5016GQH-Z
Monolithic Power Systems
Buffer/Inverter Based Peripheral Driver,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-XQCC-N10 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC10,.06X.08,20 | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 15 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Threshold Voltage-Nom | +2.53V | |
Width | 1.5 mm |