Part Details for MP5006EQ-LF-Z by Monolithic Power Systems
Overview of MP5006EQ-LF-Z by Monolithic Power Systems
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP5006EQ-LF-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP5006EQ-LF-Z-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 10QFN Min Qty: 5000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.7954 / $0.8272 | Buy Now |
DISTI #
MP5006EQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5006EQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9135 / $1.1025 | Buy Now |
DISTI #
946-MP5006EQLFZ
|
Mouser Electronics | Power Switch ICs - Power Distribution 5V 1A-5A Prog Current Limit Switch RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | 5V, 1A-5A Programmable CurrentLimit Switch with Auto Enable RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$1.0900 | Buy Now |
DISTI #
MP5006EQ-LF-Z
|
Avnet Americas | Current Limit SW 1-IN 1-OUT 4V to 10V 5A 10-Pin QFN T/R - Tape and Reel (Alt: MP5006EQ-LF-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$0.9135 / $1.1025 | Buy Now |
|
Chip1Cloud | IC CURR LIMIT SWITCH | 5000 |
|
RFQ | |
|
Sense Electronic Company Limited | QFN | 757 |
|
RFQ |
Part Details for MP5006EQ-LF-Z
MP5006EQ-LF-Z CAD Models
MP5006EQ-LF-Z Part Data Attributes:
|
MP5006EQ-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP5006EQ-LF-Z
Monolithic Power Systems
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10, 3 X 3 MM, ROHS COMPLIANT, MO-229VEED-5, QFN-10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SON | |
Package Description | HVSON, | |
Pin Count | 10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N10 | |
JESD-609 Code | e3 | |
Length | 3 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 10 V | |
Supply Voltage-Min (Vsup) | 4 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3 mm |