-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Switching Regulator, Current-mode, 4.7A, 1300kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-1674-1-ND
|
DigiKey | IC REG BUCK ADJ 2A 8SOIC Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
700 In Stock |
|
$1.8875 / $3.9100 | Buy Now |
DISTI #
MP4560DN-LF-Z
|
Avnet Americas | Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC N EP T/R - Tape and Reel (Alt: MP4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$2.0440 / $2.6280 | Buy Now |
DISTI #
946-MP4560DNLFZ
|
Mouser Electronics | Switching Voltage Regulators 2A, 2MHz, 55V Step-Down Converter RoHS: Compliant | 794 |
|
$1.9300 / $3.9100 | Buy Now |
|
Future Electronics | MP4560 Series 55 V 2 A 2 MHz Surface Mount Step-Down Converter - SOIC-8E RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.9000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 22793 |
|
RFQ | |
DISTI #
MP4560DN-LF-Z
|
Avnet Silica | Conv DC-DC Single Step Down 4.5V to 55V 8-Pin SOIC N EP T/R (Alt: MP4560DN-LF-Z) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days | Silica - 15000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | Package/Enclosure8-SOIC-EP | 950 |
|
$2.7575 / $4.4569 | Buy Now |
|
New Advantage Corporation | SOIC-8-EP/2A, 2MHZ, 55V STEP-DOWN CONVERTER RoHS: Compliant Min Qty: 1 Package Multiple: 2500 | 12500 |
|
$2.8200 / $3.0500 | Buy Now |
|
Sense Electronic Company Limited | SOP8 | 15000 |
|
RFQ | |
|
Win Source Electronics | IC REG BUCK ADJ 2A | 428696 |
|
$0.3960 / $0.5940 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP4560DN-LF-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP4560DN-LF-Z
Monolithic Power Systems
Switching Regulator, Current-mode, 4.7A, 1300kHz Switching Freq-Max, PDSO8, ROHS COMPLIANT, MS-012BA, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Additional Feature | OPERATES IN ADJUSTABLE MODE FROM 0.8 TO 52V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 55 V | |
Input Voltage-Min | 4.5 V | |
Input Voltage-Nom | 12 V | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 4.7 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HLSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, LOW PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1300 kHz | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |