Part Details for MP240D4-17 by Opto 22
Overview of MP240D4-17 by Opto 22
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MP240D4-17
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71M0671
|
Newark | Ssr, Pcb Mount, 280Vac, 24Vdc, 4A, Contact Configuration:-, Load Current:4A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac, Product Range:- Rohs Compliant: Yes |Opto 22 MP240D4-17 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.4100 / $34.5700 | Buy Now |
DISTI #
94-MP240D4-17
|
Mouser Electronics | Solid State Relays - PCB Mount MP Model, 240 VAC, 4 Amp, DC Control Solid State Relay (SSR), Replacement Part Only RoHS: Compliant | 1 |
|
$27.4700 / $34.6200 | Buy Now |
DISTI #
70133884
|
RS | Relay 4 A (Nom.) 240 VAC 5 mA (Max.) Off-State Solid State, MP Series | Opto 22 MP240D4-17 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 8 |
|
$28.2100 / $35.2600 | Buy Now |
|
Future Electronics | MP Series 4 A 240 V Zero Cross DC Control Solid State Relay Through Hole - SIP-4 RoHS: Compliant pbFree: Yes Min Qty: 30 Package Multiple: 10 Container: Box | 0Box |
|
$27.2800 / $28.6400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 280V AC-IN 4-Pin |
8 In Stock |
|
$29.3900 / $58.7700 | Buy Now |
|
Master Electronics | Solid State Relay 280V AC-IN 4-Pin |
8 In Stock |
|
$29.3900 / $58.7700 | Buy Now |
Part Details for MP240D4-17
MP240D4-17 CAD Models
MP240D4-17 Part Data Attributes:
|
MP240D4-17
Opto 22
Buy Now
Datasheet
|
Compare Parts:
MP240D4-17
Opto 22
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | OPTO TWENTY-TWO (22) | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Opto 22 | |
Control Voltage | 3 V | |
Input Type | DC | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Circuit Type | Triac | |
Overall Height | 31 mm | |
Overall Length | 43 mm |