Part Details for MP2174CGG-Z by Monolithic Power Systems
Overview of MP2174CGG-Z by Monolithic Power Systems
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP2174CGG-Z
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589-MP2174CGG-ZTR-ND
|
DigiKey | IC REG BUCK ADJ 4A 12QFN Min Qty: 5000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6312 / $0.6565 | Buy Now |
DISTI #
MP2174CGG-Z
|
Avnet Americas | Converter with Forced CCM Step-Down 2.7V to 5.5V - Tape and Reel (Alt: MP2174CGG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
DISTI #
946-MP2174CGG-Z
|
Mouser Electronics | Switching Voltage Regulators 2.7-5.5V, 4A, High-Efficiency, Synchronous Step-down Converter with Forced CCM in 2x2mm QFN Package RoHS: Compliant | 0 |
|
$0.6310 / $0.6560 | Order Now |
|
Future Electronics | Switching Voltage Regulators 2.7-5.5V, 4A, High-Efficiency RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.6450 | Buy Now |
DISTI #
MP2174CGG-Z
|
Avnet Americas | Converter with Forced CCM Step-Down 2.7V to 5.5V - Tape and Reel (Alt: MP2174CGG-Z) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$0.7000 / $0.9000 | Buy Now |
|
Symmetry Electronics | 2.7-5.5V, 4A, High-Efficiency, Synchronous Step-down Converter with Forced CCM in 2x2mm QFN Package Min Qty: 1 | 0 |
|
$0.8300 | Buy Now |
Part Details for MP2174CGG-Z
MP2174CGG-Z CAD Models
MP2174CGG-Z Part Data Attributes:
|
MP2174CGG-Z
Monolithic Power Systems
Buy Now
Datasheet
|
Compare Parts:
MP2174CGG-Z
Monolithic Power Systems
Switching Regulator, 1100kHz Switching Freq-Max, QFN-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MONOLITHIC POWER SYSTEMS INC | |
Package Description | QFN-12 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Date Of Intro | 2020-05-15 | |
Samacsys Manufacturer | Monolithic Power Systems (MPS) | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 3.6 V | |
JESD-30 Code | S-XBCC-N12 | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VBCC | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1100 kHz | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Width | 2 mm |
Alternate Parts for MP2174CGG-Z
This table gives cross-reference parts and alternative options found for MP2174CGG-Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP2174CGG-Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPS54JB20RWWR | 2.7-V to 16-V input, 20-A synchronous buck converter with remote sense and latch-off current limit 21-VQFN-HR -40 to 125 | Texas Instruments | MP2174CGG-Z vs TPS54JB20RWWR |