Part Details for MP2174CGG-P by Monolithic Power Systems
Overview of MP2174CGG-P by Monolithic Power Systems
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP2174CGG-P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4502
|
Newark | Dc/Dc Conv, Sync Buck, 1.1Mhz, 125Deg C, Regulator Output Type:Adjustable, No. Of Outputs:1Outputs, Topology:Synchronous Buck (Step Down), Input Voltage Min:2.7V, Input Voltage Max:5.5V, Output Current:4A, Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2174CGG-P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1600 / $1.3900 | Buy Now |
DISTI #
1589-MP2174CGG-PCT-ND
|
DigiKey | IC REG BUCK ADJ 4A 12QFN Min Qty: 500 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8535 / $1.1489 | Buy Now |
DISTI #
MP2174CGG-P
|
Avnet Americas | Converter with Forced CCM Step-Down 2.7V to 5.5V - Tape and Reel (Alt: MP2174CGG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9425 / $1.1375 | Buy Now |
DISTI #
946-MP2174CGG-P
|
Mouser Electronics | Switching Voltage Regulators 2.7-5.5V, 4A, High-E fficiency, Synchron RoHS: Compliant | 0 |
|
$0.8530 / $1.9300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$0.8130 | Buy Now |
DISTI #
MP2174CGG-P
|
Avnet Americas | Converter with Forced CCM Step-Down 2.7V to 5.5V - Tape and Reel (Alt: MP2174CGG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.9425 / $1.1375 | Buy Now |
DISTI #
MP2174CGG-P
|
Avnet Silica | Converter with Forced CCM Step-Down 2.7V to 5.5V (Alt: MP2174CGG-P) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 2 Weeks, 4 Days | Silica - 0 |
|
Buy Now | |
DISTI #
3373910
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.1MHZ, 125DEG C RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$0.9977 / $1.9436 | Buy Now |
DISTI #
3373910RL
|
element14 Asia-Pacific | DC/DC CONV, SYNC BUCK, 1.1MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$0.9977 / $1.4041 | Buy Now |
DISTI #
3373910RL
|
Farnell | DC/DC CONV, SYNC BUCK, 1.1MHZ, 125DEG C RoHS: Compliant Min Qty: 100 Lead time: 27 Weeks, 1 Days Container: Reel | 0 |
|
$0.8876 / $1.3896 | Buy Now |
Part Details for MP2174CGG-P
MP2174CGG-P CAD Models
MP2174CGG-P Part Data Attributes:
|
MP2174CGG-P
Monolithic Power Systems
Buy Now
|
Compare Parts:
MP2174CGG-P
Monolithic Power Systems
|
Samacsys Manufacturer | Monolithic Power Systems (MPS) |