Part Details for MP101401 by ZF Electronic Systems Pleasant Prairie LLC
Overview of MP101401 by ZF Electronic Systems Pleasant Prairie LLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP101401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Proximity Sensor Magnetic 4.5V to 24VDC 3-Pin RoHS: Compliant |
295 In Stock 1500 On Order |
|
$4.3900 / $4.5500 | Buy Now |
|
Master Electronics | Proximity Sensor Magnetic 4.5V to 24VDC 3-Pin RoHS: Compliant |
295 In Stock 1500 On Order |
|
$4.3900 / $4.5500 | Buy Now |