Part Details for MP101401 by The Cherry Corporation
Overview of MP101401 by The Cherry Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for MP101401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | MP1 Series 4.5 to 18 V 3 mA Magnetic Digital Hall Effect Proximity Sensor RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Container: Bulk | 100Bulk |
|
$9.3700 / $9.6100 | Buy Now |
DISTI #
78439133
|
Verical | Proximity Sensor Magnetic 4.5V to 24VDC 3-Pin RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 1000 |
|
$6.3623 / $8.0916 | Buy Now |
DISTI #
78961714
|
Verical | Proximity Sensor Magnetic 4.5V to 24VDC 3-Pin RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2223 | Americas - 225 |
|
$5.7471 / $6.0265 | Buy Now |
|
Quest Components | 6 |
|
$9.0248 / $12.3066 | Buy Now | |
|
Quest Components | 1 |
|
$15.7500 | Buy Now | |
|
New Advantage Corporation | MP1 Series 4.5 to 18 V 3 mA Magnetic Digital Hall Effect Proximity Sensor RoHS: Compliant Min Qty: 1 Package Multiple: 25 | 50 |
|
$5.3400 | Buy Now |
Part Details for MP101401
MP101401 CAD Models
MP101401 Part Data Attributes:
|
MP101401
The Cherry Corporation
Buy Now
Datasheet
|
Compare Parts:
MP101401
The Cherry Corporation
Hall Effect Sensor, 6mT Min, 18.5mT Max, 400mV, Panel Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | THE CHERRY CORP | |
Reach Compliance Code | unknown | |
Additional Feature | MEETS IEC529, IP67 | |
Body Breadth | 3.3 mm | |
Body Height | 17.27 mm | |
Body Length or Diameter | 16.31 mm | |
Magnetic Field Range-Max | 18.5 mT | |
Magnetic Field Range-Min | 6 mT | |
Mounting Feature | PANEL MOUNT | |
Operating Current-Max | 5.2 mA | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 mA | |
Output Range | 400mV | |
Output Type | DIGITAL VOLTAGE | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Termination Type | SOLDER |