Part Details for MP101401 by Cherry Industrial Solutions
Overview of MP101401 by Cherry Industrial Solutions
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP101401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MP101401-ND
|
DigiKey | SENSOR HALL DIGITAL WIRE LEADS Min Qty: 1 Lead time: 30 Weeks Container: Box | Temporarily Out of Stock |
|
$5.1752 / $9.2400 | Buy Now |
DISTI #
540-MP101401
|
Mouser Electronics | Proximity Sensors HALL EFFCT 18VDC 24AWG 314mm IP65 RoHS: Compliant | 0 |
|
$5.1700 / $9.2400 | Order Now |
DISTI #
70207356
|
RS | Sensor, Mag Prox, South Pole, Hall Effect, IP65,Blk,24AWG X 314mm Wire,4.5-18VDC | ZF Electronics MP101401 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 717 |
|
$7.3500 / $9.4200 | Buy Now |
DISTI #
000000000001509980
|
Sager | Proximity Sensors HALL EFFCT 18VDC 24AWG 314mm IP65 Min Qty: 1 | 3983 |
|
$3.6100 / $5.6500 | Buy Now |