Part Details for MP05009 by Golledge Electronics Ltd
Overview of MP05009 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MP05009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRF TA1331A SAW Filter | 5 |
|
RFQ |
Part Details for MP05009
MP05009 CAD Models
MP05009 Part Data Attributes:
|
MP05009
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP05009
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 902.875MHz, 6 Pin(s), Plastic
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Center or Cutoff Frequency (fo/fc) | 902.875 MHz | |
Filter Type | SAW FILTER | |
Height | 1.15 mm | |
Input Impedance | 579 OHM//1.0 pF | |
Insertion Loss-Max | 4.6 dB | |
Length | 3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 579 OHM//1.0 pF Ω | |
Package Material | PLASTIC |