Part Details for MP006891 by SPC Multicomp
Overview of MP006891 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP006891
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ2345
|
Newark | Res, 300R, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Multicomp Pro MP006891 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 3360 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
3650060
|
element14 Asia-Pacific | RES, 300R, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Container: Each | 3360 |
|
$0.0103 / $0.0214 | Buy Now |
DISTI #
3650060
|
Farnell | RES, 300R, 0.25W, AXIAL, METAL FILM RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Each | 3360 |
|
$0.0100 / $0.0674 | Buy Now |
Part Details for MP006891
MP006891 CAD Models
MP006891 Part Data Attributes:
|
MP006891
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006891
SPC Multicomp
Fixed Resistor, Metal Film, 0.25W, 300ohm, 250V, 2% +/-Tol, 200ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | unknown | |
Construction | Tubular | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.8 mm | |
Package Style | Axial | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 2% | |
Working Voltage | 250 V |