Part Details for MP005667 by SPC Multicomp
Overview of MP005667 by SPC Multicomp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005667
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AH6380
|
Newark | Res N/W, Isolated, 47K, 0.063W, 1206 Rohs Compliant: Yes |Multicomp Pro MP005667 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 20000 |
|
$0.0080 | Buy Now |
DISTI #
93AH0279
|
Newark | Res N/W, Isolated, 47K, 0.063W, 1206 Rohs Compliant: Yes |Multicomp Pro MP005667 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6266 |
|
$0.0070 / $0.0130 | Buy Now |
DISTI #
3550221
|
element14 Asia-Pacific | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel | 20000 |
|
$0.0074 / $0.0089 | Buy Now |
DISTI #
3550097
|
element14 Asia-Pacific | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape | 6266 |
|
$0.0096 / $0.0155 | Buy Now |
DISTI #
3550097RL
|
element14 Asia-Pacific | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 500 Container: Reel | 6266 |
|
$0.0096 / $0.0126 | Buy Now |
DISTI #
3550221
|
Farnell | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel | 20000 |
|
$0.0049 / $0.0075 | Buy Now |
DISTI #
3550097
|
Farnell | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape | 6266 |
|
$0.0117 / $0.0407 | Buy Now |
DISTI #
3550097RL
|
Farnell | RES N/W, ISOLATED, 47K, 0.063W, 1206 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel | 6266 |
|
$0.0117 / $0.0172 | Buy Now |
Part Details for MP005667
MP005667 CAD Models
MP005667 Part Data Attributes:
|
MP005667
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005667
SPC Multicomp
Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 47000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Rectangular | |
First Element Resistance | 47000 Ω | |
Mounting Feature | SURFACE MOUNT | |
Network Type | ISOLATED | |
Number of Elements | 1 | |
Number of Functions | 4 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 1.6 mm | |
Rated Power Dissipation (P) | 0.0625 W | |
Rated Temperature | 70 °C | |
Resistance | 47000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Second/Last Element Resistance | 47000 Ω | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 50 V |