Datasheets
MP005642 by: SPC Multicomp

Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP

Part Details for MP005642 by SPC Multicomp

Overview of MP005642 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MP005642

Part # Distributor Description Stock Price Buy
DISTI # 87AH6355
Newark Res N/W, Isolated, 20K, 0.063W, 1206 Rohs Compliant: Yes |Multicomp Pro MP005642 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 10000
  • 5,000 $0.0080
$0.0080 Buy Now
DISTI # 93AH0254
Newark Res N/W, Isolated, 20K, 0.063W, 1206 Rohs Compliant: Yes |Multicomp Pro MP005642 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 7682
  • 1 $0.0130
  • 250 $0.0100
  • 500 $0.0090
  • 1,000 $0.0080
  • 5,000 $0.0070
$0.0070 / $0.0130 Buy Now
DISTI # 3550193
element14 Asia-Pacific RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 5000 Container: Reel 10000
  • 5,000 $0.0096
  • 25,000 $0.0081
  • 50,000 $0.0081
$0.0081 / $0.0096 Buy Now
DISTI # 3550069
element14 Asia-Pacific RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 10 Container: Cut Tape 7682
  • 10 $0.0148
  • 100 $0.0133
  • 500 $0.0118
  • 1,000 $0.0111
  • 2,500 $0.0096
$0.0096 / $0.0148 Buy Now
DISTI # 3550069RL
element14 Asia-Pacific RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 500 Container: Reel 7682
  • 500 $0.0118
  • 1,000 $0.0111
  • 2,500 $0.0096
$0.0096 / $0.0118 Buy Now
DISTI # 3550069
Farnell RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 10 Lead time: 18 Weeks, 1 Days Container: Cut Tape 7682
  • 10 $0.0276
  • 100 $0.0250
  • 500 $0.0113
  • 1,000 $0.0088
  • 2,500 $0.0075
$0.0075 / $0.0276 Buy Now
DISTI # 3550069RL
Farnell RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 500 Lead time: 18 Weeks, 1 Days Container: Reel 7682
  • 500 $0.0113
  • 1,000 $0.0088
  • 2,500 $0.0075
$0.0075 / $0.0113 Buy Now
DISTI # 3550193
Farnell RES N/W, ISOLATED, 20K, 0.063W, 1206 RoHS: Compliant Min Qty: 5000 Lead time: 18 Weeks, 1 Days Container: Reel 10000
  • 5,000 $0.0075
  • 25,000 $0.0050
  • 50,000 $0.0049
  • 75,000 $0.0048
$0.0048 / $0.0075 Buy Now

Part Details for MP005642

MP005642 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP005642 Part Data Attributes:

MP005642 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MP005642 SPC Multicomp Array/Network Resistor, Isolated, Metal Glaze/thick Film, 0.0625W, 20000ohm, 50V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 1206, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
Construction Rectangular
First Element Resistance 20000 Ω
Mounting Feature SURFACE MOUNT
Network Type ISOLATED
Number of Elements 1
Number of Functions 4
Number of Terminals 8
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.5 mm
Package Length 3.2 mm
Package Style SMT
Package Width 1.6 mm
Rated Power Dissipation (P) 0.0625 W
Rated Temperature 70 °C
Resistance 20000 Ω
Resistor Type ARRAY/NETWORK RESISTOR
Second/Last Element Resistance 20000 Ω
Size Code 1206
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 200 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 5%
Working Voltage 50 V

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP005642 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP005642 by SPC Multicomp

  • Please alert me when MP005642 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MP005642 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP005642 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MP005642 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP005642.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP005642 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: