Part Details for MP-TG-A1250-150-1.5 by SPC Multicomp
Overview of MP-TG-A1250-150-1.5 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-TG-A1250-150-1.5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AH9346
|
Newark | Thermal Pad, 150Mm X 150Mm X 1.5Mm, Grn Rohs Compliant: Yes |Multicomp Pro MP-TG-A1250-150-1.5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.9800 / $127.5900 | Buy Now |
DISTI #
3280685
|
element14 Asia-Pacific | THERMAL PAD, 150MM X 150MM X 1.5MM, GRN RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$118.5940 / $151.3075 | Buy Now |
DISTI #
3280685
|
Farnell | THERMAL PAD, 150MM X 150MM X 1.5MM, GRN RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$114.1229 | Buy Now |