-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Single Color LED, Converted Red, 1.6mm,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-1616-2103-PRCT-ND
|
DigiKey | LED RED 533NM SMD Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
17091 In Stock |
|
$0.0787 / $0.4700 | Buy Now |
DISTI #
MP-1616-2103-PR
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-2103-PR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0780 | Buy Now |
DISTI #
896-MP16162103PR
|
Mouser Electronics | Mid-Power LEDs - Single Color red RoHS: Compliant | 3825 |
|
$0.0780 / $0.4700 | Buy Now |
|
Future Electronics | Mid-Power LEDs - Single Colour red RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0672 | Buy Now |
DISTI #
MP-1616-2103-PR
|
Avnet Americas | - Tape and Reel (Alt: MP-1616-2103-PR) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0653 / $0.0780 | Buy Now |
DISTI #
MP-1616-2103-PR
|
EBV Elektronik | (Alt: MP-1616-2103-PR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP-1616-2103-PR
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-1616-2103-PR
Luminus Devices
Single Color LED, Converted Red, 1.6mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Luminus Devices Inc. | |
Color | CONVERTED RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.2 A | |
Forward Voltage-Max | 6.3 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.63 mm | |
Packing Method | TR, 7 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | SQUARE | |
Size | 1.6 mm | |
Surface Mount | YES | |
Viewing Angle | 135 deg |