Part Details for MP-1616-2103-22-90 by Luminus Devices
Overview of MP-1616-2103-22-90 by Luminus Devices
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-1616-2103-22-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-1616-2103-22-90TR-ND
|
DigiKey | LED XNOVA CUBE WHT 2200K 0606 Min Qty: 18000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0739 / $0.0881 | Buy Now |
DISTI #
MP-1616-2103-22-90
|
Avnet Americas | LED Chip Warm White 2200K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: MP-1616-2103-22-90) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
896-MP161621032290
|
Mouser Electronics | Mid-Power LEDs - White White 2200 K 90-CRI, MP-1616 Series RoHS: Compliant | 0 |
|
$0.0740 / $0.0870 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0645 | Buy Now |
DISTI #
MP-1616-2103-22-90
|
Avnet Americas | LED Chip Warm White 2200K 200mA 2-Pin SMD T/R - Tape and Reel (Alt: MP-1616-2103-22-90) RoHS: Compliant Min Qty: 18000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0627 / $0.0750 | Buy Now |
DISTI #
MP-1616-2103-22-90
|
EBV Elektronik | LED Chip Warm White 2200K 200mA 2-Pin SMD T/R (Alt: MP-1616-2103-22-90) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |