-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, 15.5W, 50000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06M5214
|
Newark | Resistor, High Voltage, 50Mohm, 16W, 1%, Resistance:50Mohm, Product Range:Mini-Mox Series, Power Rating:16W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:72Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX96025005FVE Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$39.7600 / $42.7000 | Buy Now |
DISTI #
MOX96025005FVE-ND
|
DigiKey | RES 50M OHM 1% 16W AXIAL Min Qty: 1 Lead time: 45 Weeks Container: Bulk |
43 In Stock |
|
$24.4318 / $34.9700 | Buy Now |
DISTI #
588-MOX96025005FVE
|
Mouser Electronics | Metal Oxide Resistors 16W 50 MOhm 1% 50ppm RoHS: Compliant | 144 |
|
$37.0100 / $42.1300 | Buy Now |
DISTI #
70585161
|
RS | 16W NON INDUCTIVE CYL 50M 1% | Ohmite MOX96025005FVE RoHS: Not Compliant Min Qty: 60 Package Multiple: 1 Lead time: 43 Weeks, 0 Days Container: Bulk | 0 |
|
$53.3200 / $59.3500 | RFQ |
|
Onlinecomponents.com | Res 50M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
161 In Stock 195 On Order |
|
$31.7400 / $39.1900 | Buy Now |
DISTI #
MOX96025005FVE
|
TTI | Metal Oxide Resistors 16W 50 MOhm 1% 50ppm pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 285 In Stock |
|
$32.7000 / $36.8300 | Buy Now |
|
Master Electronics | Res 50M Ohm 1% 16W ±50ppm/°C Conformal Silicone AXL RoHS: Compliant |
161 In Stock 195 On Order |
|
$31.7400 / $39.1900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOX96025005FVE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX96025005FVE
Ohmite Mfg Co
Fixed Resistor, 15.5W, 50000000ohm, 50000V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | Axial, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Ohmite | |
Additional Feature | NON INDUCTIVE | |
Construction | Tubular | |
JESD-609 Code | e4 | |
Lead Diameter | 1 mm | |
Lead Length | 35 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 225 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.2 mm | |
Package Length | 123.7 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 15.5 W | |
Rated Temperature | 70 °C | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | GOLD | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 50000 V |