Part Details for MOX93025005FVE by Ohmite Mfg Co
Overview of MOX93025005FVE by Ohmite Mfg Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX93025005FVE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0785
|
Newark | Ohmite Manufacturing |Ohmite MOX93025005FVE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5200 / $51.5100 | Buy Now |
DISTI #
588-MOX93025005FVE
|
Mouser Electronics | Metal Oxide Resistors 50M OHM 1% 50PPM 7.8W RoHS: Compliant | 0 |
|
Order Now | |
DISTI #
MOX93025005FVE
|
TTI | Metal Oxide Resistors 50M OHM 1% 50PPM 7.8W pbFree: Pb-Free Min Qty: 60 Package Multiple: 15 Container: Bulk | Americas - 0 |
|
$31.3400 | Buy Now |
DISTI #
Ohmite Mfg. MOX93025005FVE
|
PEI Genesis | Thick Film Res TH | 0 |
|
Buy Now |