Part Details for MOX93025005FTE by Ohmite Mfg Co
Overview of MOX93025005FTE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX93025005FTE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2485-MOX93025005FTE-ND
|
DigiKey | RES 50M OHM 5% 7.8W AXIAL Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
165 In Stock |
|
$29.4200 | Buy Now |
|
Onlinecomponents.com | High-voltage Super Mox Through Hole Resistor |
15 In Stock |
|
$28.5500 / $30.3300 | Buy Now |
|
Master Electronics | High-voltage Super Mox Through Hole Resistor |
15 In Stock |
|
$28.5500 / $30.3300 | Buy Now |