Part Details for MOX-H-025005FE by Ohmite Mfg Co
Overview of MOX-H-025005FE by Ohmite Mfg Co
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-H-025005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41M3604
|
Newark | Thick Film Resistor, 50Mohm, 50W, 1%, Resistance:50Mohm, Product Range:Mini-Mox Series, Power Rating:50W, Resistance Tolerance:± 1%, Voltage Rating:45Kv, Resistor Technology:Thick Film, Temperature Coefficient:± 25Ppm/°C Rohs Compliant: Yes |Ohmite MOX-H-025005FE Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.5800 / $133.0100 | Buy Now |
DISTI #
MOX-H-025005FE-ND
|
DigiKey | MOX-H,50 MEG,1%,RADIAL BAND Min Qty: 10 Lead time: 17 Weeks Container: Box | Temporarily Out of Stock |
|
$133.3830 | Buy Now |
DISTI #
588-MOX-H-025005FE
|
Mouser Electronics | Ceramic Composition Resistors 50M ohms 1% RoHS: Compliant | 2 |
|
$120.1600 / $147.8900 | Buy Now |
DISTI #
70585172
|
RS | MOX-H,50 MEG,1%,RADIAL BAND | Ohmite MOX-H-025005FE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$163.0800 / $181.5400 | RFQ |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 50W ±25/±50ppm/°C Varnish RDL Lug Bolt-On RoHS: Compliant |
3 In Stock |
|
$116.0600 / $147.1500 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 1% 50W ±25/±50ppm/°C Varnish RDL Lug Bolt-On RoHS: Compliant |
3 In Stock |
|
$116.0600 / $147.1500 | Buy Now |
Part Details for MOX-H-025005FE
MOX-H-025005FE CAD Models
MOX-H-025005FE Part Data Attributes:
|
MOX-H-025005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-H-025005FE
Ohmite Mfg Co
RES,MELF,THICK FILM,50M OHMS,45KWV,1% +/-TOL,50PPM TC
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Package Description | MELF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.29.00.00 | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 180 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 19.56 mm | |
Package Length | 152.4 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | MELF | |
Rated Power Dissipation (P) | 50 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 45000 V |
Alternate Parts for MOX-H-025005FE
This table gives cross-reference parts and alternative options found for MOX-H-025005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-H-025005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-H-035005FE | Fixed Resistor, Metal Glaze/thick Film, 50W, 50000000ohm, 45000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-H-025005FE vs MOX-H-035005FE |
MOX-H-015005FE | Fixed Resistor, Metal Glaze/thick Film, 50W, 50000000ohm, 45000V, 1% +/-Tol, 50ppm/Cel, | Ohmite Mfg Co | MOX-H-025005FE vs MOX-H-015005FE |