Part Details for MOX-3N-135005FE by Ohmite Mfg Co
Overview of MOX-3N-135005FE by Ohmite Mfg Co
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-3N-135005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X0473
|
Newark | Through Hole Thick Film Resistor, Maxi-Mox, Maxi-Mox Series, 50 Mohm, 4 W, - 1%, 30 Kv Rohs Compliant: Yes |Ohmite MOX-3N-135005FE Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$14.2600 / $16.9400 | Buy Now |
DISTI #
99W6188
|
Newark | Thick Film Resistor, 50Mohm, Axial, Resistance:50Mohm, Product Range:Maxi-Mox Series, Power Rating:4W, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:30Kv, Resistor Technology:Thick Film Rohs Compliant: Yes |Ohmite MOX-3N-135005FE Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$16.7400 | Buy Now |
DISTI #
MOX-3N-135005FE-ND
|
DigiKey | RES 50M OHM 1% 4W AXIAL Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
29 In Stock |
|
$13.3238 / $15.9900 | Buy Now |
DISTI #
588-MOX-3N-135005FE
|
Mouser Electronics | Thick Film Resistors - Through Hole 4W 30KV NI 50MEG 1% RoHS: Compliant | 4 |
|
$13.4800 / $15.5300 | Buy Now |
DISTI #
70293671
|
RS | Resistor, Thick Film, Res 50 Megohms, Pwr-Rtg 4 W, Tol 1%,Axial, TCR 25 ppm/DegC | Ohmite MOX-3N-135005FE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 81 |
|
$9.9200 | Buy Now |
|
Onlinecomponents.com | Res Thick Film 50M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant |
4 In Stock |
|
$14.1900 / $26.2700 | Buy Now |
DISTI #
MOX-3N-135005FE
|
TTI | Thick Film Resistors - Through Hole 4W 30KV NI 50MEG 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$14.0400 / $14.6000 | Buy Now |
|
Master Electronics | Res Thick Film 50M Ohm 1% 4W ±25ppm/°C Epoxy AXL RoHS: Compliant |
4 In Stock |
|
$14.1900 / $26.2700 | Buy Now |
Part Details for MOX-3N-135005FE
MOX-3N-135005FE CAD Models
MOX-3N-135005FE Part Data Attributes:
|
MOX-3N-135005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-3N-135005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 4W, 50000000ohm, 30000V, 1% +/-Tol, 25ppm/Cel
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Ohmite | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 8.76 mm | |
Package Length | 79.76 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 4 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 30000 V |