Part Details for MOX-2-125005JE by Ohmite Mfg Co
Overview of MOX-2-125005JE by Ohmite Mfg Co
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-2-125005JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MOX-2-125005JE
|
TTI | Thick Film Resistors - Through Hole 50M OHM 5% 25PPM 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
Buy Now |
Part Details for MOX-2-125005JE
MOX-2-125005JE CAD Models
MOX-2-125005JE Part Data Attributes:
|
MOX-2-125005JE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-2-125005JE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 50000000ohm, 20000V, 5% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 53.85 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 5% | |
Working Voltage | 20000 V |