Part Details for MOX-2-125005FE by Ohmite Mfg Co
Overview of MOX-2-125005FE by Ohmite Mfg Co
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOX-2-125005FE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40AJ0576
|
Newark | Ohmite Manufacturing |Ohmite MOX-2-125005FE Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$13.7900 / $18.9600 | Buy Now |
DISTI #
MOX-2-125005FE
|
TTI | Thick Film Resistors - Through Hole 50M OHM 1% 25PPM 5W RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Box | Americas - 0 |
|
Buy Now | |
DISTI #
Ohmite Mfg. MOX-2-125005FE
|
PEI Genesis | Fix Res MG/TF | 0 |
|
Buy Now |
Part Details for MOX-2-125005FE
MOX-2-125005FE CAD Models
MOX-2-125005FE Part Data Attributes:
|
MOX-2-125005FE
Ohmite Mfg Co
Buy Now
Datasheet
|
Compare Parts:
MOX-2-125005FE
Ohmite Mfg Co
Fixed Resistor, Metal Glaze/thick Film, 5W, 50000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OHMITE MANUFACTURING CO | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Tubular | |
JESD-609 Code | e1 | |
Lead Diameter | 0.81 mm | |
Lead Length | 38.1 mm | |
Number of Terminals | 2 | |
Operating Temperature-Max | 210 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 7.87 mm | |
Package Length | 53.85 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 50000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | TIN SILVER COPPER | |
Tolerance | 1% | |
Working Voltage | 20000 V |
Alternate Parts for MOX-2-125005FE
This table gives cross-reference parts and alternative options found for MOX-2-125005FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOX-2-125005FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOX-2N-125005FE | Fixed Resistor, Metal Glaze/thick Film, 5W, 50000000ohm, 20000V, 1% +/-Tol, 25ppm/Cel, | Ohmite Mfg Co | MOX-2-125005FE vs MOX-2N-125005FE |