-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05C2765
|
Newark | 8-Pin Soic Dual-Channel Phototransistor Output Optocoupler/ Reel Rohs Compliant: Yes |Onsemi MOCD207R2M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 920 |
|
$0.4030 / $1.0900 | Buy Now |
DISTI #
26AC2379
|
Newark | 8So 2-Ch Tr T&r Rohs Compliant: Yes |Onsemi MOCD207R2M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3390 / $0.3660 | Buy Now |
DISTI #
32AH8453
|
Newark | Optocoupler, Transistor, Photovol, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Svhc:No Svhc Rohs Compliant: Yes |Onsemi MOCD207R2M Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.3340 / $0.3520 | Buy Now |
DISTI #
97K5325
|
Newark | Optocoupler, Phototransistor, 2.5Kv, No. Of Channels:2 Channel, Optocoupler Case Style:Soic, No. Of Pins:8Pins, Forward Current If Max:60Ma, Isolation Voltage:2.5Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Onsemi MOCD207R2M Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.4010 / $1.0700 | Buy Now |
DISTI #
MOCD207R2MCT-ND
|
DigiKey | OPTOISO 2.5KV 2CH TRANS 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
75429 In Stock |
|
$0.3219 / $1.0200 | Buy Now |
DISTI #
MOCD207R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2M) RoHS: Compliant Min Qty: 1786 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 150000 Partner Stock |
|
$0.3472 / $0.4144 | Buy Now |
DISTI #
MOCD207R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2M) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 3035000 Factory Stock |
|
$0.2989 / $0.3577 | Buy Now |
DISTI #
MOCD207R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 3035000 Factory Stock |
|
$0.3038 / $0.3626 | Buy Now |
DISTI #
MOCD207R2M
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Tape and Reel (Alt: MOCD207R2M) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Container: Reel | 3035000 Factory Stock |
|
$0.3038 / $0.3626 | Buy Now |
DISTI #
05C2765
|
Avnet Americas | Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 05C2765) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 73 Weeks, 4 Days Container: Ammo Pack | 920 Partner Stock |
|
$0.5240 / $1.0900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MOCD207R2M
onsemi
Buy Now
Datasheet
|
Compare Parts:
MOCD207R2M
onsemi
8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOIC-8 | |
Manufacturer Package Code | 751DZ | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | UL APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Min | 34% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.55 V | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 0.15 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Packing Method | TR | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |
This table gives cross-reference parts and alternative options found for MOCD207R2M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207R2M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207R2M vs MOCD207VM |
MOCD207MV | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207MV |
MOCD207MR1 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207MR1 |
MOCD207MR2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207MR2 |
MOCD207R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207R2M vs MOCD207R2VM |
MOCD207MD2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207MD2V |
MOCD207MD2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207MD2 |
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207D2M |
MOCD207R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207R1VM |
MOCD207R1M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207R2M vs MOCD207R1M |