Part Details for MOCD207MR1 by Fairchild Semiconductor Corporation
Overview of MOCD207MR1 by Fairchild Semiconductor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MOCD207MR1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MOCD207MR1
|
Sensible Micro Corporation | AS6081 Certified Vendor, Ships Same day, 1 Year Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 08+ Container: Tape & Reel | 17 |
|
RFQ |
Part Details for MOCD207MR1
MOCD207MR1 CAD Models
MOCD207MR1 Part Data Attributes:
|
MOCD207MR1
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MOCD207MR1
Fairchild Semiconductor Corporation
Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Package Description | PLASTIC, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 50 nA | |
Forward Current-Max | 0.06 A | |
Isolation Voltage-Max | 2500 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for MOCD207MR1
This table gives cross-reference parts and alternative options found for MOCD207MR1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOCD207MR1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOCD207VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 3000-TUBE | onsemi | MOCD207MR1 vs MOCD207VM |
MOCD207MV | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207MV |
MOCD207MR2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207MR2 |
MOCD207R2VM | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207MR1 vs MOCD207R2VM |
MOCD207MD2V | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207MD2V |
MOCD207MD2 | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207MD2 |
MOCD207D2M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, LEAD FREE, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207D2M |
MOCD207R1VM | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207R1VM |
MOCD207R2M | 8-pin SOIC Dual-Channel Phototransistor Output Optocoupler, 2500-REEL | onsemi | MOCD207MR1 vs MOCD207R2M |
MOCD207R1M | Transistor Output Optocoupler, 2-Element, 2500V Isolation, PLASTIC, SOIC-8 | Fairchild Semiconductor Corporation | MOCD207MR1 vs MOCD207R1M |