Part Details for MOC5009 by Isocom Components
Overview of MOC5009 by Isocom Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MOC5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-MOC5009-ND
|
DigiKey | 6PIN SCHMITT TRIGGER, SINGLE OPT Min Qty: 1 Lead time: 3 Weeks Container: Tube |
63 In Stock |
|
$0.3272 / $0.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4225 Package Multiple: 65 Container: Tube | 0Tube |
|
$0.3120 | Buy Now |
DISTI #
77681772
|
Verical | Optocoupler Logic-Out DC-IN 1-CH 6-Pin PDIP Min Qty: 2990 Package Multiple: 2990 Date Code: 2302 | Americas - 47840 |
|
$0.3312 | Buy Now |
|
NAC | Logic IC Output Optocoupler,1-Element,7500VIsolation, 1MBps RoHS: Compliant Min Qty: 2990 Package Multiple: 65 Container: Tube | 0 |
|
$0.3072 / $0.4560 | Buy Now |
|
Ozdisan Elektronik | OPTO COUPLER SINGLE CHANNEL DIP SCHMITT TRIGGER | 0 |
|
$0.5133 / $0.5903 | RFQ |
Part Details for MOC5009
MOC5009 CAD Models
MOC5009 Part Data Attributes:
|
MOC5009
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
MOC5009
Isocom Components
Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | ROHS COMPLIANT, DIP-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 1 MBps | |
Forward Current-Max | 0.05 A | |
Hysteresis Ratio-Nom | 0.5 | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 16 V | |
Surface Mount | NO | |
Terminal Finish | TIN |
Alternate Parts for MOC5009
This table gives cross-reference parts and alternative options found for MOC5009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MOC5009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, STYLE 5, PLASTIC, DIP-6 | Motorola Semiconductor Products | MOC5009 vs MOC5008 |
MOC5009 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC5009 vs MOC5009 |
MOC5008 | 1 CHANNEL LOGIC OUTPUT OPTOCOUPLER, 1 Mbps, STYLE 5, PLASTIC, DIP-6 | Motorola Mobility LLC | MOC5009 vs MOC5008 |
MOC5007 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC5009 vs MOC5007 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 5300V Isolation, 1MBps, ROHS COMPLIANT, DIP-6 | Isocom Components | MOC5009 vs MOC5008 |
MOC5008 | Logic IC Output Optocoupler, 1-Element, 7500V Isolation, 1MBps, PLASTIC, DIP-6 | Isocom LTD | MOC5009 vs MOC5008 |