Part Details for MNS1N5819UR-1/TR by Microchip Technology Inc
Overview of MNS1N5819UR-1/TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MNS1N5819UR-1/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ7473
|
Newark | Mns1N5819Ur-1/Tr Rohs Compliant: Yes |Microchip MNS1N5819UR-1/TR Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.0200 / $7.3000 | Buy Now |
DISTI #
150-MNS1N5819UR-1/TR-ND
|
DigiKey | DIODE SCHOTTKY 45V 1A DO213AB Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$7.3000 | Buy Now |
DISTI #
MNS1N5819UR-1/TR
|
Avnet Americas | Diode Schottky 45V 1A 2-Pin DO-213AB T/R - Tape and Reel (Alt: MNS1N5819UR-1/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$7.0200 / $7.8500 | Buy Now |
DISTI #
579-MNS1N5819UR-1/TR
|
Mouser Electronics | Schottky Diodes & Rectifiers MNS1N5819UR-1/TR | 0 |
|
$7.3000 | Order Now |
DISTI #
MNS1N5819UR-1/TR
|
Microchip Technology Inc | MNS1N5819UR-1/TR, Projected EOL: 2049-02-08 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$7.8500 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$7.0300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $7.2800 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 44 Package Multiple: 1 | 0 |
|
$6.8500 / $8.2600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6900 / $7.2800 | Buy Now |
Part Details for MNS1N5819UR-1/TR
MNS1N5819UR-1/TR CAD Models
MNS1N5819UR-1/TR Part Data Attributes
|
MNS1N5819UR-1/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MNS1N5819UR-1/TR
Microchip Technology Inc
Rectifier Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | Microchip | |
Diode Type | RECTIFIER DIODE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |