Part Details for MMZ1608S102A by TDK Corporation
Overview of MMZ1608S102A by TDK Corporation
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for MMZ1608S102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMZ1608S102ATA00
|
Avnet Americas | Ind Chip Bead 1KOhm 25% 100MHz Ferrite 400mA 0603 - Tape and Reel (Alt: MMZ1608S102ATA00) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0 |
|
$0.0188 / $0.0214 | Buy Now |
|
Onlinecomponents.com | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 RoHS: Compliant |
8000 In Stock |
|
$0.0226 / $0.0328 | Buy Now |
|
Bristol Electronics | 1275 |
|
RFQ | ||
|
Bristol Electronics | 2604 |
|
RFQ | ||
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 1706 |
|
$0.0230 / $0.0512 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 2083 |
|
$0.0300 / $0.1500 | Buy Now |
|
Quest Components | 1 FUNCTIONS, 0.4 A, FERRITE CHIP | 3200 |
|
$0.0480 / $0.1600 | Buy Now |
DISTI #
MMZ1608S102A
|
TME | Ferrite: bead, Imp.@ 100MHz: 1kΩ, SMD, 400mA, 0603, R: 500mΩ Min Qty: 1 | 4000 |
|
$0.0276 / $0.0921 | Buy Now |
DISTI #
C1S741000286239
|
Chip1Stop | Ferrite Beads Multi-Layer 1KOhm 25% 100MHz 400mA 500mOhm DCR 0603 T/R RoHS: Compliant pbFree: Yes Container: Cut Tape | 1400 |
|
$0.0161 / $0.0361 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 485 |
|
$0.1500 / $0.2300 | Buy Now |
Part Details for MMZ1608S102A
MMZ1608S102A CAD Models
MMZ1608S102A Part Data Attributes
|
MMZ1608S102A
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
MMZ1608S102A
TDK Corporation
Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, SMD, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | EIA STD PACKAGE SIZE 1608, SMD, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TDK | |
Construction | Chip Bead | |
DC Resistance-Max | 0.5 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 1000 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 0.4 A | |
Terminal Finish | MATTE TIN | |
Width | 0.8 mm |